Reference Only
277160-1
Terminals SPLICE COPALUM BUTT 1/0
Datasheet
277160-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
143In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $383.77 | $383.77 | |
| $376.93 | $3,769.30 | |
| $326.25 | $8,156.25 | |
| $318.48 | $15,924.00 | |
| $309.64 | $30,964.00 | |
| $296.51 | $74,127.50 | |
| $253.30 | $126,650.00 | |
| $239.72 | $239,720.00 |
Need more?
My Notes
Sign into see notes.