Reference Only

277151-1

Terminals STRAIGHT 1/0 AI 3/8

Manufacturer:

Mfr Part:
277151-1

TTI Part:
277151-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max1/0 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series277
PackagingEach
Insulation MaterialNot Insulated
Length63.75 mm
MaterialBrass
Maximum Bundle Diameter71.3 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1/0 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.89$7,044.50
$132.48$13,248.00
$131.17$32,792.50
$129.87$64,935.00
$128.58$128,580.00
Need more?

My Notes

Sign into see notes.