Reference Only

2600045-1

End of Life
Automotive Connectors 93448-6003

Manufacturer:

Mfr Part:
934486003

TTI Part:
2600045-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions12 Position
Pitch5.5 mm (0.217 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorGreen
PackagingBulk
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 169 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.0296$5.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.