Reference Only

2600023-1

End of Life
Automotive Connectors 93445-1101

Manufacturer:

Mfr Part:
934451101

TTI Part:
2600023-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2
Pitch5.5 mm (0.217 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedUnsealed
PackagingBulk
Contact GenderSocket (Female)
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

45,154In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$5.44
$0.93$9.30
$0.91$22.75
$0.86$43.00
$0.80$80.00
$0.73$365.00
$0.65$650.00
$0.63$1,260.00
Need more?
Sign in to add projects and notes