Reference Only

25FCD10

Power Line Filters POWER LINE THREE PHASE

Manufacturer:

Mfr Part:
25FCD10

TTI Part:
6609070-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating480 VAC
Current Rating25 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current9.8 mA
PackagingEach
Operating Frequency50 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases25FCD10

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes