Reference Only
25FC10
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
25FC10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Single-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 25 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 5.2 mA | |
| Series | FC (6-36 Amp) | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.50 | $149.50 | |
| $146.57 | $439.71 | |
| $143.70 | $718.50 | |
| $136.75 | $1,094.00 | |
| $132.54 | $3,313.50 | |
| $128.59 | $6,686.68 | |
| $121.29 | $12,129.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes