Reference Only

2558772-1

USB Connectors DOWN ANGLE INDUSTRIAL TYPE C PLUG KIT

Manufacturer:

Mfr Part:
2558772-1

TTI Part:
2558772-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Connectors
TypeType C Plug Kit
GenderPlug (Male)
StandardUSB 3.1
Termination StyleSolder Tab
Number of Contacts24 Contacts
Number of Ports2 Port
Current Rating5 A
Mounting AngleRight Angle
Mounting StyleCable Mount
PackagingTray
Contact MaterialCopper
Contact PlatingGold
FeaturesQuick Lock Mechanism, Ultra Slim
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.84$108,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes