Reference Only

2557395-1

USB Connectors ST TYPE-C PLUG KIT LONG REV

Manufacturer:

Mfr Part:
2557395-1

TTI Part:
2557395-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Connector Plug Kits
TypeST Type-C Plug Kit
GenderPlug (Male)
StandardUSB 3.1 Gen 2
Number of Ports1 Port
Mounting AngleStraight
IP RatingIP20
PackagingTray
ColorBlack
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.40$104,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes