Reference Only

2548623-5

Antennas FPC ANT, MHF4L, 100mm, HDP

Manufacturer:

Mfr Part:
2548623-5

TTI Part:
2548623-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency1.518 GHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTECellular 5G
Mechanical StyleFPC
StyleFlexible PCB
Gain- 1.2 dB
Impedance50 Ohms
VSWR1.8:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeDipole
Number of Bands1 Band
Mounting StyleAdhesive
Termination StyleConnector
Antenna Connector TypeMHF4L
Application5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture
Length65 mm
Width20 mm
Height0.12 mm
Cable Type1.13 mm Coaxial
PackagingEach
Cable Length100 mm
Frequency Range1.518 GHz to 2.69 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.50$5,000.00
$2.48$12,400.00
$2.45$24,500.00
Need more?
Sign in to add projects and notes