Reference Only
2548623-3
Antennas FPC ANT, MHF1, 200mm, HDP
Datasheet
2548623-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.518 GHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular 5G | |
| Mechanical Style | FPC | |
| Style | Flexible PCB | |
| Gain | - 1.2 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF1 | |
| Application | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | |
| Length | 65 mm | |
| Width | 20 mm | |
| Height | 0.12 mm | |
| Cable Type | 1.13 mm Coaxial | |
| Packaging | Each | |
| Cable Length | 200 mm | |
| Frequency Range | 1.518 GHz to 2.69 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $5,300.00 | |
| $2.62 | $13,100.00 | |
| $2.60 | $26,000.00 |
Need more?
Sign in to add projects and notes