Reference Only
2539600-1
New Product
Air Quality Sensors A2L REFRIGERANT SENSOR
Datasheet
2539600-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Air Quality Sensors | |
| Type | A2L Refrigerant Sensor | |
| Sensor Type | R-32, R-454B | |
| Measuring Range - Min | 0 % LFL | |
| Measuring Range - Max | 100 % LFL | |
| Accuracy | 2.5 %, 5 % | |
| Output Type | RS-485 | |
| Supply Voltage - Min | 4.5 VDC | |
| Supply Voltage - Max | 17 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Output Voltage | 2 VDC, 3.6 VDC | |
| Mounting Style | Bracket Mount | |
| Current Rating | 100 mA | |
| Operating Supply Voltage | 5 VDC | |
| Packaging | Tray | |
| Product Type | Air Quality Sensors | |
| Range | 0 % LFL to 100 % LFL | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,000
On Order
1,000 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.29 | $61,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes