Reference Only

2532789-9

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
2532789-9

TTI Part:
2532789-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
Contact FormSPDT
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator MaterialNylon, Thermoplastic Polyester
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount, Right Angle
PackagingEach
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.24$4,240.00
$4.18$12,540.00
$4.11$20,550.00
$4.05$40,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes