Reference Only

2532789-3

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
2532789-3

TTI Part:
2532789-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRound
Current Rating1 A, 3 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC, 250 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator MaterialNylon, Thermoplastic Polyester
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount, Right Angle
PackagingEach
Product TypePushbutton Switches
ProductPushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.14$4,140.00
$4.07$12,210.00
$4.01$20,050.00
$3.95$39,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes