Reference Only

2532788-8

Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
2532788-8

TTI Part:
2532788-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePCB Mount
Termination StylePC Pin
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size8.89 mm
ActuatorToggle
Contact PlatingGold
PackagingEach
Actuator Length10.41 mm
Actuator MaterialBrass
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.97$4,970.00
$4.89$14,670.00
$4.82$24,100.00
$4.74$47,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes