Reference Only

2532788-2

Toggle Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
2532788-2

TTI Part:
2532788-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePCB Mount, Right Angle
Termination StylePC Pin
Current Rating2 A, 5 A
Voltage Rating AC120 VAC, 250 VAC
Voltage Rating DC28 VDC
Bushing Size8.5 mm
ActuatorToggle
Contact PlatingSilver
PackagingEach
Actuator Length5.08 mm
Actuator MaterialBrass
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.05$4,050.00
$3.98$11,940.00
$3.92$19,600.00
$3.86$38,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes