Reference Only
2527828-1
USB Connectors Panel Mount Adaptor USB A 2.0 Receptacle
Datasheet
2527828-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Adaptor | |
| Type | USB A 2.0 | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Crimp | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 | |
| Current Rating | 500 mA | |
| Voltage Rating | 5 VDC | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 192 / Multiples: 192)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.19 | $3,300.48 | |
| $17.02 | $6,535.68 | |
| $16.37 | $9,429.12 | |
| $16.21 | $18,673.92 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.