Reference Only

2523836-1

USB Connectors TYPE C FEMALE_CONN_W LATCH DIP2.1

Manufacturer:

Mfr Part:
2523836-2

TTI Part:
2523836-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductConnectors
TypeUSB Type C
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleSolder Tail
Number of Contacts24 Position
Number of Ports1 Port
Current Rating5 A
Voltage Rating48 V
Mounting AngleRight Angle
Mounting StylePCB Mount
PackagingTray
Contact MaterialCopper
Contact PlatingGold
FeaturesQuick-lock Mechanism
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$8.38$41,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes