Reference Only

2523306-1

RF Adapters - In Series 2.92 mm Jack to Jack Str CG 40 GHz

Manufacturer:

Mfr Part:
2523306-1

TTI Part:
2523306-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF Series2.92 mm
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleStraight
VSWR1.3
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 40 GHz
Mating Cycles500 Cycle
Mounting StyleCable
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF Series2.92 mm
Side 2 RF Series2.92 mm
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$8.96$2,240.00
$8.53$4,265.00
$8.12$8,120.00
Need more?

My Notes

Sign into see notes.