Reference Only

2510968-1

RF Connectors / Coaxial Connectors HighD BNC Plug RA 1855A/4855R Typ 75 ohm

Manufacturer:

Mfr Part:
2510968-1

TTI Part:
2510968-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connector
RF SeriesHD-BNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency12 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
PackagingEach
Body FinishNickel
Body MaterialBeryllium Copper
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Coupling MechanismBayonet
Insulation Resistance5 GOhms
IsolationIsolated
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesHigh Density BNC
SubcategoryRF Interconnects
Voltage Rating170 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.72$2,430.00
$9.26$4,630.00
$8.82$8,820.00
$8.73$26,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes