Reference Only

2510959-1

RF Connectors / Coaxial Connectors HighD BNC Jack St BHD SMD Type 75 ohm

Manufacturer:

Mfr Part:
2510959-1

TTI Part:
2510959-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connector
RF SeriesHD-BNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
Cable TypeRG-59
PackagingTray
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismBayonet
Insulation Resistance5 GOhms
IsolationIsolated
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesHigh Density BNC
SubcategoryRF Interconnects
Voltage Rating170 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.16$1,290.00
$4.91$2,455.00
$4.68$4,680.00
$4.63$13,890.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes