Reference Only

2510946-2

RF Connectors / Coaxial Connectors 12G SDI 75 ohm BNC Jack RA BHD Thru Hole

Manufacturer:

Mfr Part:
2510946-2

TTI Part:
2510946-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connector
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingTray
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismBayonet
Frequency0 Hz to 12 GHz
Insulation Resistance5 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$17.03$4,087.20
$16.86$8,092.80
$16.69$12,016.80
$16.52$19,824.00
$16.36$51,043.20
Need more?
Sign in to add projects and notes