Reference Only

2508901-1

New Product
RF Connectors / Coaxial Connectors SMA Jack Edge Mount for .042" PCB Lead-Free 18 GHz

Manufacturer:

Mfr Part:
2508901-1

TTI Part:
2508901-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
PackagingTray
Body FinishGold
Body MaterialBrass
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismThreaded
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes