Reference Only

2506467-2

Tactile Switches 6.2 x 6.2 x 2.6, 260gf, IP67, Tact T/R

Manufacturer:

Mfr Part:
2506467-2

TTI Part:
2506467-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Mounting DirectionStraight
ActuatorRound
Operating Force260 gf
Current Rating50 mA
Contact FormSPST
Termination StyleJ Form Lead
Length6.2 mm
Width6.2 mm
SeriesALCOSWITCH STS
IP RatingIP67
PackagingEach
Actuator Length2.6 mm
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.261$495.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes