Reference Only

2506465-2

Tactile Switches 6.2 x 6.2 x 2.6, 260gf, IP67, Tact

Manufacturer:

Mfr Part:
2506465-2

TTI Part:
2506465-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
ActuatorRound
Operating Force260 gf
Current Rating50 mA
Contact FormSPST
Termination StyleSMD/SMT
Length6.2 mm
Width6.2 mm
SeriesALCOSWITCH STS
IP RatingIP67
PackagingEach
Actuator Length2.6 mm
Contact PlatingSilver
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.193$289.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.