Reference Only
2506465-1
Tactile Switches 6.2 x 6.2 x 2.6, 160gf, IP67, Tact
Datasheet
2506465-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Round | |
| Operating Force | 160 gf | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Series | ALCOSWITCH STS | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Actuator Length | 2.6 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $289.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.