Reference Only

2504644-1

New Product
RF Connectors / Coaxial Connectors N Plug RA Crimp LMR-400 White Bronze

Manufacturer:

Mfr Part:
2504644-1

TTI Part:
2504644-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesN Type
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationRight Angle
Mounting StyleCable Mount / Free Hanging
Cable TypeLMR-400
PackagingEach
Body FinishWhite bronze
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBronze
Contact PlatingGold
Coupling MechanismThreaded
Frequency0 Hz to 11 GHz
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1 kV
Withstanding Voltage1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes