Reference Only

2504642-1

New Product
RF Connectors / Coaxial Connectors N Plug St Crimp RG-55, 142, 223, 400 W/B

Manufacturer:

Mfr Part:
2504642-1

TTI Part:
2504642-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesN Type
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-142, 223, 400
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismThreaded
Frequency0 Hz to 6 GHz
Insulation Resistance5 GOhms
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating330 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes