Reference Only

2504634-1

New Product
RF Connector Accessories N Plug Protection Cap with Chain 100 mm

Manufacturer:

Mfr Part:
2504634-1

TTI Part:
2504634-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connector Accessories
Accessory TypeDust Cap
RF SeriesN
Body FinishNickel
Body MaterialBrass
ProductProtection Cap with Chain
For Use WithN Plugs
PackagingEach
Contact PlatingGold
GenderPlug (Male)
Impedance50 Ohms
Product TypeRF Connector Accessories
SeriesType N
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes