Reference Only

2503831-1

RF Connectors / Coaxial Connectors TNC Jack RA Bulkhead IP67 PCB 50 Ohm

Manufacturer:

Mfr Part:
2503831-1

TTI Part:
2503831-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesTNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency3 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
IP RatingIP67
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismThreaded
Insulation Resistance5000 mOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$24.69$12,345.00
$24.45$24,450.00
$24.21$72,630.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes