Reference Only

2503475-1

New Product
RF Adapters - In Series SMA Jack to SMA Jack Straight Bulkhead Connector Hermetically Sealed

Manufacturer:

Mfr Part:
2503475-1

TTI Part:
2503475-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleStraight
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialCopper
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$31.55$15,775.00
$31.24$31,240.00
$30.93$92,790.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.