Reference Only

2503387-1

New Product
RF Adapters - In Series BNC Jack to BNC Jack Straight Bulkhead Connector Hermetically Sealed

Manufacturer:

Mfr Part:
2503387-1

TTI Part:
2503387-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesBNC
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleStraight
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialCopper
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesBNC
Side 2 RF SeriesBNC
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.75$6,187.50
$24.50$12,250.00
$24.25$24,250.00
$24.00$72,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.