Reference Only

2502469-2

RF Connectors / Coaxial Connectors SMA Jack St Bulkhead IP68 Thru Hole

Manufacturer:

Mfr Part:
2502469-2

TTI Part:
2502469-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
IP RatingIP68
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
Coupling MechanismThreaded
Insulation Resistance1 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating330 VAC
Withstanding Voltage1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.67$5,335.00
$10.56$10,560.00
$10.46$31,380.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes