Reference Only

2502029-2

New Product
RF Cable Assemblies MHF4L to MHF4L 1.37LL Black 200 mm

Manufacturer:

Mfr Part:
2502029-2

TTI Part:
2502029-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesMHF4L
Connector A Body StyleRight Angle
Connector B SeriesMHF4L
Connector B Body StyleRight Angle
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency12 GHz
Cable Type1.37 mm Coax
Jacket ColorBlack
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range0 Hz to 12 GHz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesMHF4L
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.25$2,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.