Reference Only
2501435-1
New Product
RF Adapters - In Series TNC Jack-Jack Bulkhead Isolated 75 Ohm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | TNC | |
| Side 1 Gender | Jack | |
| Side 1 Polarity | Reverse | |
| Side 2 Gender | Jack | |
| Side 2 Polarity | Reverse | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Body Style | Straight | |
| VSWR | 1.25:1 | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Mounting Style | Cable Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | TNC | |
| Side 2 RF Series | TNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.48 | $2,370.00 | |
| $9.03 | $4,515.00 | |
| $8.69 | $8,690.00 | |
| $8.60 | $25,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes