Reference Only
2501432-1
New Product
RF Connector Accessories TNC Plug Protection Cap
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | TNC | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Plug | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $700.00 | |
| $2.67 | $1,335.00 | |
| $2.53 | $2,530.00 | |
| $2.50 | $7,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes