Reference Only
2497307-6
Modular Connectors / Ethernet Connectors RJ45 W/O MAGNET 2X6 LED PLATING T GF
Datasheet
2497307-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 2x6 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 3 | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | Through Hole | |
| Current Rating | 1.5 A | |
| Voltage Rating | 57 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| LED L / R Color | Green / Orange, Green / Orange | |
| Tab Direction | Tab Up and Tab Down | |
| Packaging | Tray | |
| Application | Power and Signal | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Number of Contacts | 96 Position | |
| Number of Ports | 12 Port | |
| Number of Positions | 96 Position | |
| Pitch | 1.27 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,100 / Multiples: 2,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $12,285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes