Reference Only
2497305-1
Modular Connectors / Ethernet Connectors RJ45 IND STG PLG, SEMI METAL, PUSH LK CO
Datasheet
2497305-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Plug | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 500 Cycle | |
| Operating Temperature Range | - 25 C to + 85 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 216 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.97 | $3,665.52 | |
| $15.87 | $5,141.88 | |
| $15.31 | $8,267.40 | |
| $15.15 | $16,362.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.