Reference Only
2497304-1
Modular Connectors / Ethernet Connectors RJ45, INDUSTRIAL RCPT,4-HOLE FLANGE INS
Datasheet
2497304-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Receptacle | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| Performance Category | Cat 6 | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Screw | |
| IP Rating | IP67, IP68 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 500 Cycle | |
| Number of Contacts | 9 Contact | |
| Number of Positions | 9 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.85 | $4,044.00 | |
| $16.04 | $5,774.40 | |
| $15.28 | $9,168.00 | |
| $15.13 | $16,340.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes