Reference Only

2497277-1

Modular Connectors / Ethernet Connectors RJ45W/MG2X6 5GPOE 60W LTPIP PLTT50 TL2.8

Manufacturer:

Mfr Part:
2497277-1

TTI Part:
2497277-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port16P16C
ShieldingShielded
Performance CategoryCat 6
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating720 mA
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Up and Tab Down
PackagingTray
ApplicationPower and Signal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Contacts64 Position
Number of Ports4 Port
Number of Positions64 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$85.27$30,697.20
$84.43$91,184.40
$83.59$180,554.40
$82.76$268,142.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes