Reference Only

2496730-1

Modular Connectors / Ethernet Connectors RJ45 W/MAGNET 2X2 10G LIGHT PIPE PLATING T 50

Manufacturer:

Mfr Part:
2496730-1

TTI Part:
2496730-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating100 mA
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Up and Tab Down
PackagingEach
ApplicationPower and Signal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting DirectionRight Angle
Number of Contacts32 Position
Number of Ports4 Port
Number of Positions48 Position
Operating Temperature Range- 40 C to + 85 C
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$33.13$23,853.60
$32.79$47,217.60
$32.46$70,113.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.