Reference Only

2496728-1

Modular Connectors / Ethernet Connectors RJ45 W/MAGNET 2X8 5G LIGHT PIPE PLATING T 50

Manufacturer:

Mfr Part:
2496728-1

TTI Part:
2496728-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration2x8
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating720 mA
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTab Up and Tab Down
PackagingTray
ApplicationPower and Signal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting DirectionRight Angle
Number of Contacts128 Position
Number of Ports8 Port
Number of Positions192 Position
Operating Temperature Range- 40 C to + 85 C
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 5)
Quantity Unit PriceExt. Price
$110.41$33,123.00
$109.32$131,184.00
$108.24$227,304.00
$107.17$321,510.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.