Reference Only

2496715-2

Modular Connectors / Ethernet Connectors RJ45 W/O MAGNET 2X8 LED PLATING T 30

Manufacturer:

Mfr Part:
2496715-2

TTI Part:
2496715-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration2x8
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 3
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1.5 A
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorYellow, Green
Tab DirectionTab Up and Tab Down
PackagingTray
ApplicationPower and Signal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mounting DirectionRight Angle
Number of Contacts128 Position
Number of Ports16 Port
Number of Positions128 Position
Operating Temperature Range- 40 C to + 85 C
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,400 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.66$17,724.00
$12.53$35,084.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.