Reference Only

2496558-1

Modular Connectors / Ethernet Connectors RJ45 W/MAG 1X1 10G POE 90W LED PLT T 50

Manufacturer:

Mfr Part:
2496558-1

TTI Part:
2496558-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1 A
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Orange, Yellow
Tab DirectionTab Up and Tab Down
PackagingTray
ApplicationPower and Signal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Contacts8 Position
Number of Ports1 Port
Number of Positions12 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$12.04$26,488.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes