Reference Only
2496148-2
Automotive Connectors SOC CONN CVR,20POS,HYBRID,SM REC NTS
Datasheet
2496148-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 18 Position, 20 Position | |
| Sealed / Unsealed | Sealed | |
| Series | NTSEAL | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 756 / Multiples: 756)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $1,648.08 | |
| $2.15 | $3,250.80 | |
| $1.94 | $4,399.92 | |
| $1.70 | $6,426.00 |
Need more?
Available Regional Inventory
756 available now at ttieurope.com
Sign in to add projects and notes