Reference Only
2496119-1
Automotive Connectors PIN CONN CVR,26POS,HYBRID,MD PLUG NTS
Datasheet
2496119-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessory | |
| Accessory Type | Dust Cap | |
| Number of Positions | 26 Position | |
| Color | Black | |
| Series | NTSEAL | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $1,130.00 | |
| $1.72 | $1,720.00 | |
| $1.70 | $3,400.00 | |
| $1.68 | $6,720.00 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
My Notes
Sign into see notes.