Reference Only

2496100-1

Automotive Connectors SOC CONN CVR,48POS,HYBRID,LG REC NTS

Manufacturer:

Mfr Part:
2496100-1

TTI Part:
2496100-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessory
Accessory TypeCap
Number of Positions48 Position
ColorBlack
SeriesNTSEAL
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 924 / Multiples: 924)
Quantity Unit PriceExt. Price
$2.42$2,236.08
$2.23$4,121.04
$2.20$8,131.20
Need more?
Available Regional Inventory
924 available now at ttieurope.com

My Notes

Sign into see notes.