Reference Only

2494823-1

New Product
HDMI, Displayport & DVI Connectors Micro HDMI Type D Connector, Female, Right Angle, SMT

Manufacturer:

Mfr Part:
2494823-1

TTI Part:
2494823-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI Connectors
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePCB Mount
PackagingReel
ColorBlack
Contact Rating500 mA
Contact Resistance30 mOhms
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance100 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialCopper Alloy
SubcategoryAudio & Video Connectors
Voltage Rating40 VAC
Withstanding Voltage150 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.07$2,070.00
$1.92$5,760.00
$1.85$9,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes