Reference Only

2493803-4

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
DST12SS252

TTI Part:
2493803-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating12 A
Voltage Rating AC250 VAC
Bushing Size11.8 mm
ActuatorBaton
Terminal SealSealed
Contact PlatingSilver
IP RatingIP67
PackagingEach
Actuator Length16.73 mm
Actuator MaterialBrass
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$18.29$274.35
$17.49$524.70
$16.72$1,003.20
$16.13$2,419.50
$14.56$7,425.60
Need more?

My Notes

Sign into see notes.