Reference Only

2493803-2

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
DST12SS251

TTI Part:
2493803-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating12 A
Voltage Rating AC250 VAC
Bushing Size11.8 mm
ActuatorBaton
Terminal SealSealed
Contact PlatingSilver
IP RatingIP67
PackagingEach
Actuator Length16.73 mm
Actuator MaterialBrass
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$18.12$2,718.00
$16.35$12,262.50
$16.19$24,285.00
$16.03$40,876.50
Need more?

My Notes

Sign into see notes.