Reference Only

2493803-1

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
DST12SS254

TTI Part:
2493803-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating12 A
Voltage Rating AC250 VAC
Bushing Size11.8 mm
ActuatorBaton
Terminal SealSealed
Contact PlatingSilver
IP RatingIP67
PackagingEach
Actuator Length16.73 mm
Actuator MaterialBrass
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$20.54$308.10
$19.64$589.20
$18.78$1,126.80
$18.12$2,718.00
$16.35$8,338.50
Need more?
Sign in to add projects and notes